Diodes IncorporatedDDC114YU-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
If you are building a digital signal processing device, make sure to use Diodes Zetex's NPN DDC114YU-7-F digital transistor's within your circuit! This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration. This transistor has an operating temperature range of -55 °C to 150 °C.