EAR99 | |
Active | |
DDC264EVM | |
Automotive | No |
PPAP | No |
Evaluation Board | |
DDC264 | |
ADC | |
20 | |
Win XP | |
USB | |
5(Typ) | |
No | |
Yes |
-
Dev Kit Description
The DDC264EVM provides an easy-to-use platform for evaluating the DDC264 charge digitizing A/D converters. A PC interface board and four DDC264 devices are included along with software that makes analysis and testing of these devices manageable.
-
Dev Kit Features
-The DDC264 is a wide range, charge digitizing A/D converter with 20-bit resolution
-Low-level current output devices, such as photo sensors, can be directly connected to the DDC264 input
-The DDC264 combines current-to-voltage conversion, integration, and digital filtering to produce wide range of results
-For each of the 64 inputs, the DDC264 provides a dual-switched integrator front end -
Dev Kit Additional Information
http://www.ti.com/lit/ds/symlink/ddc264.pdf
