C&KDDS002Switch Detector
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Micro Mini Thru-Hole | |
Plunger | |
N.O. | |
SPST | |
0.1@30VDC | |
30 | |
100VAC | |
100 | |
150 | |
50000 | |
50000 | |
<0.39 | |
Through Hole | |
PC Pins | |
2 | |
Right Angle | |
3 | |
-20 | |
70 | |
Bulk | |
2.4 | |
6.3 | |
7.1 | |
6.3 | |
9.5 |
By easily detecting changes in your environment, this micro mini thru-hole DDS002 switch detector from C&K Components can be used in a wide array of applications. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This plunger actuator is 2.4 mm long. This switch detector has a minimum operating temperature of -20 °C and a maximum of 70 °C. It has 2 terminals. The DDS002 switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 6.3 mm long and 9.5 mm.