C&KDDS003Switch Detector

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk

This micro mini thru-hole DDS003 switch detector from C&K Components will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. This plunger actuator is 2.4 mm long. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This switch detector has an operating temperature range of -20 °C to 70 °C. It has 2 terminals. The DDS003 switch detector has a PC pin termination style. This product is 6.3 mm long, 5.6 mm tall and 9.5 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

1,050 parts: Ships today

    Total$1.46Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2416+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 1,050 parts
      • Price: $1.4556