Diodes IncorporatedDDTA124EUA-7-FDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R

Look no further than Diodes Zetex's PNP DDTA124EUA-7-F digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 56@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

150 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      150
      Country Of origin:
      China
         
      • Price: $0.0267
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 150 parts
      • Price: $0.0267