Diodes IncorporatedDDTA143ECA-7-FDigital BJT - Pre-Biased

Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R

Diodes Zetex's PNP DDTA143ECA-7-F digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

800 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      800
      Country Of origin:
      China
         
      • Price: $0.021
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.021