Diodes IncorporatedDDTA143TUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
In addition to offering some of the benefits of traditional BJTs, the PNP DDTA143TUA-7-F digital transistor, developed by Diodes Zetex, can be used in digital signal processing circuits as well. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.25mA@2.5mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.