Diodes IncorporatedDDTA144EUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's PNP DDTA144EUA-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.