Diodes IncorporatedDDTC114ECA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN DDTC114ECA-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.