Diodes IncorporatedDDTC114TCA-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN DDTC114TCA-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.1mA@1mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

A datasheet is only available for this product at this time.