Diodes IncorporatedDDTC114YUA-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R

In contrast to traditional transistors, Diodes Zetex's NPN DDTC114YUA-7-F digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

2,515 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2515
      Country Of origin:
      China
         
      • Price: $0.0782
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2218+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 2,515 parts
      • Price: $0.0782