Diodes IncorporatedDDTC115EUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN DDTC115EUA-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 82@5mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.