Diodes IncorporatedDDTC123ECA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
You can apply the benefits of traditional BJTs to digital circuits using the NPN DDTC123ECA-7-F digital transistor, developed by Diodes Zetex. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@20mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.