Diodes IncorporatedDDTC123JCA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Thanks to Diodes Zetex, easily integrate NPN DDTC123JCA-7-F digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.