Diodes IncorporatedDDTC123JUA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |
Look no further than Diodes Zetex's NPN DDTC123JUA-7-F digital transistor's, the ideal component to use when designing a digital signal processing unit. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.