Diodes IncorporatedDDTC123TCA-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

Are you looking to build a digital signal processing device? The NPN DDTC123TCA-7-F digital transistor, developed by Diodes Zetex, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@5mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

2,797 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      2797
      Country Of origin:
      China
         
      • Price: $0.0313
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 2,797 parts
      • Price: $0.0313