Diodes IncorporatedDDTC124TEQ-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SOT-523 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 0.8 mm |
Package Length | 1.6 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 |
Look no further than Diodes Zetex's DDTC124TEQ-7-F digital transistor's, the ideal component to use when designing a digital signal processing unit.