Micro Commercial ComponentsDDTC142TC-TPDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.5A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
50(Typ) | |
500(Typ) | |
56@50mA@5V | |
200 | |
0.47 | |
150 | |
200(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |