Diodes IncorporatedDDTC143FCA-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

Do you need a device that can offer the benefits of traditional BJTs with the compatibility for digital signal processors? The NPN DDTC143FCA-7-F digital transistor from Diodes Zetex is your solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 42,000 parts

Quantity Increments of 3000 Minimum 6000
  • Ships from:
    United States of America
    Date Code:
    2302+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: