Diodes IncorporatedDDTC143TCA-7-FDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
In contrast to traditional transistors, Diodes Zetex's NPN DDTC143TCA-7-F digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 100@1mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.25mA@2.5mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.