Diodes IncorporatedDDTC143XCA-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R

In contrast to traditional transistors, Diodes Zetex's NPN DDTC143XCA-7-F digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

8,629 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      8629
      Country Of origin:
      China
         
      • Price: $0.0268
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 8,629 parts
      • Price: $0.0268