Diodes IncorporatedDDTD123TC-7-FDigital BJT - Pre-Biased

Trans Digital BJT NPN 40V 0.5A 200mW 3-Pin SOT-23 T/R

Diodes Zetex's NPN DDTD123TC-7-F digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 100@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 40 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

3,000 parts: Ships today

    Total$81.00Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.027