Diodes IncorporatedDDZ18CS-7Zener

Diode Zener Single 17.9V 2.545% 200mW 2-Pin SOD-323 T/R

This DDZ18CS-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.05 μA. Its test current is 10 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 17.875 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

6 parts: Ships in 10 days

    Total$0.22Price for 6

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1028+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.0375