Diodes IncorporatedDDZ36-7Zener
Diode Zener Single 36.3V 2.522% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
36.3 | |
2.522% | |
500 | |
5 | |
0.05 | |
85 | |
470 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZ36-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 36.275 V and a voltage tolerance of 3%. This zener diode has an operating temperature range of -65 °C to 150 °C.