Diodes IncorporatedDDZ6V2B-7Zener
Diode Zener Single 6.2V 2.535% 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This DDZ6V2B-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 20 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.115 V and a voltage tolerance of 3%.