Diodes IncorporatedDDZ9687-7Zener

Zener Diode Single 4.3V 5% 500mW 2-Pin SOD-123 T/R

This DDZ9687-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 4 μA. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

9,000 parts: Ships in 2 days

    Total$136.50Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2329+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0455