Diodes IncorporatedDDZ9690-7Zener
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
5.6 | |
5% | |
0.9 | |
500 | |
0.05 | |
2 | |
500 | |
-65 | |
150 | |
Automotive | |
5.88 | |
5.32 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
This DDZ9690-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 2 μA. Its test current is 0.05 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 5%.