Diodes IncorporatedDDZ9701-7Zener

Zener Diode Single 14V 5% 500mW 2-Pin SOD-123 T/R

This DDZ9701-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 14 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C.

A datasheet is only available for this product at this time.