Diodes IncorporatedDDZ9707S-7Zener

Zener Diode Single 20V 5% 200mW 2-Pin SOD-323 T/R

This DDZ9707S-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.05 μA. Its test current is 0.05 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 79,039 parts

Regional Inventory: 73,090

    Total$100.01Price for 4808

    73,090 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1615+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 73,090 parts
      • Price: $0.0208
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 5,949 parts
      • Price: $0.0397