Diodes IncorporatedDDZ9V1BSF-7Zener

Zener Diode Single 9.1V 2.59% 30Ohm 500mW 2-Pin SOD-323F T/R

This DDZ9V1BSF-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 7.5 μA. Its test current is 20 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 8.79 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

18,000 parts: Ships tomorrow

    Total$83.70Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0279