Diodes IncorporatedDDZ9V1C-7Zener

Diode Zener Single 9.1V 2.592% 500mW 2-Pin SOD-123 T/R

Check out this perfect DDZ9V1C-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 20 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.065 V and a voltage tolerance of 3%.

Import TariffMay apply to this part if shipping to the United States

BuyingOptionsHeadingWithPartsAndDispatchDate

    Total$77.83Price for 4525

    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      1851+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $0.0172