Diodes IncorporatedDDZ9V1CS-7Zener
Zener Diode Single 9.1V 2.592% 8Ohm 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.3 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This DDZ9V1CS-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. Its test current is 20 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 9.065 V and a voltage tolerance of 3%.