Diodes IncorporatedDDZX18C-7Zener
Diode Zener Single 17.88V 2.545% 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This DDZX18C-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 300 mW. Its test current is 10 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 17.875 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.