Diodes IncorporatedDDZX20C-7Zener
Zener Diode Single 19.7V 2.51% 28Ohm 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This DDZX20C-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.05 μA. Its test current is 10 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 19.725 V and a voltage tolerance of 3%.