Diodes IncorporatedDDZX9V1C-7Zener
Diode Zener Single 9.1V 2.592% 300mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this DDZX9V1C-7 zener diode from Diodes Zetex is exactly what you need. Its test current is 20 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 9.065 V and a voltage tolerance of 3%.