EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8532.23.00.60 |
Automotive | No |
PPAP | No |
Type | Ceramic Disc |
Capacitance Value | 470pF |
Tolerance | 10% |
Voltage | 250VAC |
Dielectric | B |
Microwave Application | No |
Special Features | RoHS Compliant |
Termination Style | Radial |
Terminal Pitch (mm) | 10 |
Suppression Class | X1/Y1 |
Size (mm) | 7 X 7 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Lead Diameter (mm) | 0.6 |
Product Diameter (mm) | 7(Max) |
Product Depth (mm) | 7(Max) |
Seated Plane Height (mm) | 10(Max) |
Mounting | Through Hole |
Using Murata's DE1B3KX471KA4BN01F single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The DE1B3KX471KA4BN01F high frequency capacitor has a radial termination style.