Murata ManufacturingDE1B3KX471KN4AN01FCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 470pF 250VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Ammo

Thanks to the low cost DE1B3KX471KN4AN01F single-layer ceramic disc capacitor, you can feel rest assured that heat will be properly dissipated thanks to a ceramic dielectric. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The DE1B3KX471KN4AN01F high frequency capacitor has a radial termination style.

135 parts: Ships today

    Total$15.69Price for 135

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 135 parts
      • Price: $0.1162