Murata ManufacturingDE1B3KX471KN4AP01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 470pF 300VAC B 10%( 7 X 7mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
DE1B3KX471KN4AP01F | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
470pF | |
10% | |
300VAC | |
B | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
N/R | |
7 X 7 | |
-40 | |
125 | |
Ammo | |
0.6 | |
7(Max) | |
N/R | |
7(Max) | |
N/R | |
0.35 | |
10(Max) | |
Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these DE1B3KX471KN4AP01F single-layer ceramic disc capacitors. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 7(Max) mm deep. The DE1B3KX471KN4AP01F high frequency capacitor has a radial termination style.
EDA / CAD Models |