Top Purchased
Murata ManufacturingDE1E3KX222MN4AN01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.0022uF | |
20% | |
250VAC | |
E | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
N/R | |
9 X 7 | |
-40 | |
125 | |
Ammo | |
0.6 | |
9(Max) | |
N/R | |
7(Max) | |
N/R | |
0.59 | |
12(Max) | |
Through Hole |
The ceramic disc DE1E3KX222MN4AN01F high frequency capacitor is a great component for low-cost, general energy storage applications. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DE1E3KX222MN4AN01F high frequency capacitor has a radial termination style. This product is 7(Max) mm deep. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.0022uF.
EDA / CAD Models |