Murata ManufacturingDE1E3KX222MN4AP01FCapacitor Ceramic Single Layer

Cap Ceramic Single Suppression X1/Y1 0.0022uF 300VAC E 20% (9 X 7mm) Radial Disc 10mm 125°C Ammo

If you are looking for a low component cost capacitor for your electronic circuit, look no further than the DE1E3KX222MN4AP01F single-layer ceramic disc capacitor. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1E3KX222MN4AP01F high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 7(Max) mm deep.

1,500 parts: Ships in 3 days

    Total$31.45Price for 500

    • (500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2439+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,500 parts
      • Price: $0.0629