Top Searched
Murata ManufacturingDE1E3KX472MA4BN01FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y1 0.0047uF 250VAC E 20%( 12 X 7mm) Radial Disc 10mm 125°C Automotive Bag
Compliant | |
EAR99 | |
NRND | |
8532.23.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
This DE1E3KX472MA4BN01F high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The DE1E3KX472MA4BN01F high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 7(Max) mm deep. Its capacitance value is 0.0047uF.
EDA / CAD Models |