Murata ManufacturingDE1E3KX472MB4BN01FCapacitor Ceramic Single Layer

Cap Ceramic Suppression X1/Y1 0.0047uF 250VAC E 20%( 12 X 7mm) Radial Disc 10mm 125°C Bulk

Although its dielectric material is made of ceramic, feel rest assured that the low cost DE1E3KX472MB4BN01F high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 0.0047uF. The DE1E3KX472MB4BN01F high frequency capacitor has a radial termination style.

18 parts: Ships today

    Total$4.28Price for 18

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 18 parts
      • Price: $0.2376