Murata ManufacturingDE2E3KY332MA3BU02FCapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0033uF 300VAC E 20%( 9 X 5mm) Radial Disc 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Ceramic Disc | |
0.0033uF | |
20% | |
300VAC | |
10G | |
E | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
2.5 | |
9 X 5 | |
-40 | |
125 | |
Bulk | |
0.6 | |
9(Max) | |
5(Max) | |
12(Max) | |
Through Hole |
Using one of these low cost DE2E3KY332MA3BU02F single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 23. This high frequency capacitor has a maximum operating temperature of 85 °C. It is reliable with a failure rate grade of Asynchronous. This part has a lead diameter of Yes mm and a pitch of Yes mm. Its capacitance value is 128M. This product is No mm long, 60 mm tall and 2.7 to 3.6 mm deep.
EDA / CAD Models |