ITT IncDE51224-1Connector Accessories
Connector Accessories Retainer Assembly Straight Steel Yellow Chromate Over Cadmium
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make connections with an extra layer of protection with this retainer assembly DE51224-1 connector accessory from ITT. It has a straight body orientation. This product is 35.05 mm long, 12.7 mm tall and 3.66 mm deep.