Murata ManufacturingDE6E3KJ222MN3ACapacitor Ceramic Single Layer
Cap Ceramic Suppression X1/Y2 0.0022uF 300VAC E 20%( 9 X 7mm) Radial Disc 7.5mm 125°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Ceramic Disc | |
0.0022uF | |
20% | |
300VAC | |
E | |
No | |
Radial | |
7.5 | |
X1/Y2 | |
9 X 7 | |
-40 | |
125 | |
Ammo | |
0.6 | |
9(Max) | |
7(Max) | |
12(Max) | |
Through Hole |
Install Murata's ceramic disc DE6E3KJ222MN3A high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 300 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 7(Max) mm deep. Its capacitance value is 0.0022uF. The DE6E3KJ222MN3A high frequency capacitor has a radial termination style.
EDA / CAD Models |