TDKDEA162025LT-5003C3RF Filters
RF Filter Low Pass 2025MHz 880MHz to 2025MHz 1.4dB 50Ohm SMD 6Pin 0603 T/R
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Low Pass | |
2025 | |
880 to 2025 | |
50Ohm | |
1.4 | |
10.16 | |
Surface Mount | |
6 | |
0603 | |
-30 | |
85 | |
Tape and Reel | |
N/A | |
1.6 | |
0.8 | |
0.6 |
EDA / CAD Models |