Murata ManufacturingDEA1X3F270JP3ACapacitor Ceramic Single Layer

Cap Ceramic Single 27pF 3150V SL 5% (6 X 6mm) Radial Disc 7.5mm 125°C Ammo

This ceramic disc DEA1X3F270JP3A high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 3150 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 27pF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 5%. This product is 6(Max) mm deep. The DEA1X3F270JP3A high frequency capacitor has a radial termination style.

9 parts: Ships tomorrow

This item has been discontinued

    Total$0.03Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1545+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      Thailand
      • In Stock: 9 parts
      • Price: $0.0303