TDKDEA204480BT-3019B2RF Filters
RF Filter Band Pass 4480MHz 4200MHz to 4760MHz 3.6dB 50Ohm SMD 4Pin 0805 T/R
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Band Pass | |
4480 | |
4200 to 4760 | |
50Ohm | |
3.6 | |
2.2 | |
9.54 | |
Surface Mount | |
4 | |
0805 | |
-40 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.5 |
EDA / CAD Models |