Murata ManufacturingDEF2CLH050DJ3BCapacitor Ceramic Single Layer
Cap Ceramic Single 5pF 6300V CH 0.5pF (7 X 6mm) Radial Disc 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
5pF | |
0.5pF | |
6300VDC | |
10G | |
CH | |
No | |
Radial | |
7.5 | |
7 X 6 | |
-25 | |
105 | |
Bulk | |
0.6 | |
7(Max) | |
6(Max) | |
11(Max) | |
Through Hole |
EDA / CAD Models |