Analog DevicesDEMO-AD5700D2Z

ADuCM360/AD5421/AD5700 Data Conversion/Microcontroller/Modem Chip Evaluation Board

  • Dev Kit Description

    Complete 4 mA to 20 mA Loop Powered Field Instrument with HART Interface Evaluation Board. The circuit   is a complete smart industrial, loop powered field instrument with 4 mA to 20 mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1 mA peakto- peak frequency-shift-keyed (FSK) signal is modulated on top of the standard 4 mA to 20 mA analog current signal. This allows features such as remote calibration, fault interrogation, and transmission of process variables, which are necessary in applications such as temperature and pressure control.

  • Dev Kit Features

    • Complete 4mA to 20mA loop powered field instrument
    • HART compliant interface
    • Registered by HART Communication Foundation (HFC)
    • Low power, small footprint
  • Dev Kit Application

    • Complete 4mA to 20mA loop powered field instrument
    • HART compliant interface
    • Registered by HART Communication Foundation (HFC)
    • Low power, small footprint
  • Dev Kit Additional Information

    Circuit Note PDF, 02/2013 (pdf, 259 kB)

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $106.76
    1. 1+$106.76